TPA2032D1YZFT

Texas Instruments
595-TPA2032D1YZFT
TPA2032D1YZFT

Mfr.:

Description:
Audio Amplifiers 2.75W Mon Fully Diff Class-D Aud Amp A 5 A 595-TPA2032D1YZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2.75 W
0.18 %
DSBGA-9
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2032D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA203XD1EVM
Gain: 6 dB
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio Amplifiers

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
0,998 € 9,98 €
0,912 € 22,80 €
0,805 € 80,50 €
Full Reel (Order in multiples of 250)
0,75 € 187,50 €
0,712 € 356,00 €
0,687 € 687,00 €
0,675 € 1.687,50 €
0,66 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments TPA2032D1YZFR
Texas Instruments
Audio Amplifiers 2.75W Mon Fully Diff Class-D Aud Amp A 5 A 595-TPA2032D1YZFT