TPA2017D2RTJR

Texas Instruments
595-TPA2017D2RTJR
TPA2017D2RTJR

Mfr.:

Description:
Audio Amplifiers 2.8W/Ch Stereo Class -D Audio Amp A 595- A 595-TPA2017D2RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
2.8 W
1 %
QFN-20
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2017D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2017D2RTJEVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 4.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA2017D2 Stereo Class-D Audio Amplifiers

Texas Instruments TPA2017D2 Stereo Class-D Audio Amplifiers feature SmartGain™ dynamic range compression (DRC), automatic gain control (AGC), and noise gate. The SmartGain functions of the TI TPA2017D2 are configured to automatically prevent distortion of the audio signal and enhance quiet passages that are normally not heard. SmartGain is a combined AGC, DRC, and Limiter that protects the speaker from damage at high power levels and compresses the dynamic range of voice or music to fit within the dynamic range of the speaker.

In Stock: 1.946

Stock:
1.946 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,877 € 2.631,00 €
0,849 € 5.094,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.