TPA2014D1YZHT

Texas Instruments
595-TPA2014D1YZHT
TPA2014D1YZHT

Mfr.:

Description:
Audio Amplifiers 1.5W Constant Output Pwr Class-D Aud Amp A 595-TPA2014D1YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
1.5 W
10 %
DSBGA-16
8 Ohms
- 40 C
+ 85 C
SMD/SMT
TPA2014D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2014D1EVM
Gain: 20 dB
Input Type: Differential
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Class-D Audio Power Amplifier: TPA2014D1

Texas Instruments´ TPA2014D1 Class-D audio power amplifiers provide up to 1.5W across an 8Ω load for maximum battery performance in portable devices. The product's wide voltage supply range of 2.5V to 5.5V and power supply rejection ratio of 91db allow it to be connected directly to a battery without audio sound quality degradation. The amplifier and integrated boost converter have independent shutdown pins, enabling the converter to power external devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,49 € 14,90 €
1,36 € 34,00 €
1,21 € 121,00 €
Full Reel (Order in multiples of 250)
1,14 € 285,00 €
1,11 € 555,00 €
1,07 € 1.070,00 €
1,04 € 2.600,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.