TPA2013D1RGPR

Texas Instruments
595-TPA2013D1RGPR
TPA2013D1RGPR

Mfr.:

Description:
Audio Amplifiers 2.7W Constant Output Pwr Mono Class-D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2.7 W
10 %
QFN-20
4 Ohms
1.8 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2013D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2013D1EVM
Gain: 20 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4.3 mA
Output Current: 1.7 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Unit Weight: 46,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio Amplifiers

In Stock: 403

Stock:
403
Can Dispatch Immediately
On Order:
3.000
Expected 9/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,85 € 21,25 €
0,753 € 75,30 €
0,708 € 177,00 €
0,68 € 340,00 €
0,673 € 673,00 €
Full Reel (Order in multiples of 3000)
0,629 € 1.887,00 €
0,615 € 3.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.