TPA0213DGQR

Texas Instruments
595-TPA0213DGQR
TPA0213DGQR

Mfr.:

Description:
Audio Amplifiers Mono Class-AB w/Ster Hdphn Drive A 595-T A 595-TPA0213DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
2 W
0.2 %
MSOP-PowerPad-10
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0213
Reel
Brand: Texas Instruments
Development Kit: TPA0213EVM
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 4.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,89 € 4.725,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,08 €
Min:
1

Similar Product

Texas Instruments TPA0213DGQ
Texas Instruments
Audio Amplifiers Mono Class-AB w/Ster Hdphn Drive A 595-T A 595-TPA0213DGQR