TMUXHS4512RETR

Texas Instruments
595-TMUXHS4512RETR
TMUXHS4512RETR

Mfr.:

Description:
Multiplexer Switch ICs 6-channel 20Gbps dif ferential 2:1 mux o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4512
Multiplexers/Demultiplexers
SMD/SMT
WQFN-40
6 Channel
1.62 V
1.98 V
160 Ohms
200 us
550 ns
0 C
+ 105 C
Reel
Cut Tape
Bandwidth: 13 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUXHS4512 2:1 Mux/1:2 Demux Switches

Texas Instruments TMUXHS4512 2:1 Mux/1:2 Demux Switches are protocol-agnostic high-speed bidirectional passive switches in mux or demux configurations. These switches offer low on-state resistance and low I/O capacitance to achieve a typical high bandwidth for differential channels at 13GHz. The TMUXHS4512 switches support up to 20Gbps USB4, Thunderbolt3/4, and DisplayPort 1.4/2.1 up to UHBR20. The TMUXHS4512 switches are available in a 40-pin, 3mm x 6mm x 0.4mm WQFN package with a temperature range of -40°C to 125°C. Typical applications include gaming, home theater, entertainment, TV, medical devices, aerospace, defense, wireless infrastructure, and Electronic Point Of Sale (EPOS).

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,69 € 16,90 €
1,55 € 38,75 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 3000)
1,20 € 3.600,00 €
1,19 € 7.140,00 €