TMUXHS4412IRUAT

Texas Instruments
595-TMUXHS4412IRUAT
TMUXHS4412IRUAT

Mfr.:

Description:
Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412IRUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4412
Multiplexers/Demultiplexers
SMD/SMT
WQFN-42
4 Channel
2 x 2:1
1.71 V
3.6 V
8.4 Ohms
100 ns
100 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 13 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Isolation - Typ: - 57 dB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 50 ps
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 480 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUXHS4412 Differential 2:1/1:2 Mux/Demux

Texas Instruments TMUXHS4412 Differential 2:1/1:2 Mux/Demux is a high-speed bidirectional passive switch that can be used for both multiplexer (mux) and demultiplexer (demux) configurations. The TMUXHS4412 is an analog differential passive mux or demux that works for many high-speed differential interfaces for data rates up to 20Gbps, including PCI Express 4.0. The device can be used for higher data rates where the electrical channel has signal integrity margins. The TMUXHS4412 supports differential signaling with a common-mode voltage range (CMV) of up to 0 to 1.8V and with differential amplitude up to 1800mVpp. Adaptive CMV tracking ensures the channel through the device remains unchanged for the entire common-mode voltage range.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
250
Expected 8/24/2026
500
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,29 € 22,90 €
2,10 € 52,50 €
1,89 € 189,00 €
Full Reel (Order in multiples of 250)
1,79 € 447,50 €
1,69 € 845,00 €
1,63 € 1.630,00 €
1,60 € 4.000,00 €
1,58 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,63 €
Min:
1

Similar Product

Texas Instruments TMUXHS4412IRUAR
Texas Instruments
Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412IRUAT