TMUX7462FRRPR

Texas Instruments
595-TMUX7462FRRPR
TMUX7462FRRPR

Mfr.:

Description:
Analogue Switch ICs +/-60-V fault-protec ted latch-up immune

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
10.7 Ohms
8 V
44 V
5 V
22 V
- 40 C
+ 125 C
TMUX7462F
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 22 V
Moisture Sensitive: Yes
Number of Switches: 4 Switch
Operating Supply Voltage: 8 V to 44 V
Pd - Power Dissipation: 1.6 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 150 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX7462F Quad Channel Protector

Texas Instruments TMUX7462F Quad Channel Protector is placed on the front end of a signal path to protect sensitive components downstream from damage caused by overvoltage faults. The four channels independently have an internal switch that is turned off automatically upon an overvoltage fault without the need for external controls. This feature simplifies robust system-level protection designs by removing the requirement for control signals on each channel of the TMUX7462F.

In Stock: 2.928

Stock:
2.928 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,69 € 5,69 €
4,37 € 43,70 €
4,04 € 101,00 €
3,67 € 367,00 €
3,53 € 882,50 €
3,47 € 1.735,00 €
3,45 € 3.450,00 €
Full Reel (Order in multiples of 3000)
3,22 € 9.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.