TMUX7348FPWR

Texas Instruments
595-TMUX7348FPWR
TMUX7348FPWR

Mfr.:

Description:
Multiplexer Switch ICs +/-60V fault-protect ed 8:1 multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7348F
Multiplexers
SMD/SMT
TSSOP-20
1 Channel
1 x 8:1
8 V
44 V
5 V
22 V
250 Ohms
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 150 MHz
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 22 V
Off Isolation - Typ: - 82 dB
Operating Supply Voltage: 8 to 44 V
Pd - Power Dissipation: 1.9 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX734xF 8:1 & Dual 4:1 Multiplexers

Texas Instruments TMUX734xF 8:1 and Dual 4:1 Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The TMUX734xF are designed to work with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). Overvoltage protection is available on the devices in powered and powered-off conditions, which is ideal for applications where power supply sequencing is not precisely controlled.

In Stock: 765

Stock:
765 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,13 € 6,13 €
4,70 € 47,00 €
4,34 € 108,50 €
3,95 € 395,00 €
3,77 € 942,50 €
3,66 € 1.830,00 €
3,65 € 3.650,00 €
Full Reel (Order in multiples of 2000)
3,64 € 7.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.