TMUX6212RUMR

Texas Instruments
595-TMUX6212RUMR
TMUX6212RUMR

Mfr.:

Description:
Analogue Switch ICs 36-V low RON 1:1 f o ur-channel multipl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
2.7 Ohms
4.5 V
36 V
4.5 V
18 V
175 ns
205 ns
- 40 C
+ 125 C
TMUX6212
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 4 Switch
Operating Supply Voltage: 4.5 V to 36 V
Pd - Power Dissipation: 1.65 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX621x 4-Channel Multiplexers

Texas Instruments TMUX621x 4-Channel Multiplexers are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with a single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX621x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,01 € 40,10 €
3,70 € 92,50 €
3,35 € 335,00 €
3,21 € 802,50 €
3,07 € 1.535,00 €
3,05 € 3.050,00 €
Full Reel (Order in multiples of 3000)
2,87 € 8.610,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.