TMUX2821DSGR

Texas Instruments
595-TMUX2821DSGR
TMUX2821DSGR

Mfr.:

Description:
Multiplexer Switch ICs +/-5.5-V beyond the supply 1:1 (SPST) 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexer Switch
SMD/SMT
WSON-8
2 Channel
SPST
1.8 V
5.5 V
200 mOhms
300 us
185 us
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 100 MHz
Brand: Texas Instruments
Development Kit: TMUX28XX-DSG-DDF-EVM
Off Isolation - Typ: - 50 dB
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 125 us
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX28x CMOS Multiplexers

Texas Instruments TMUX28x CMOS Multiplexers are available in 2 configurations, including 1:1 2-channel, 2:1 1-channel, with a high 1.1A (maximum) current. These multiplexers feature bidirectional powered-off protection up to ±5.5V, which isolates the switch even when no supply voltage is present (VDD = 0V). The TMUX28x CMOS multiplexers work with a 1.8V to 5.5V single supply, but can pass bidirectional analog and digital signals beyond the supply from -5.5V to 5.5V. These devices with 0.001% THD+N and flat 1mΩ RON are an excellent choice for passing precision analog and audio signals without distortion. The TMUX28x multiplexers are ideal for land mobile radios, defense radios, audio input, output switching, ultrasonic gas flow transmitters, analog input modules, and industrial module detection.

In Stock: 354

Stock:
354
Can Dispatch Immediately
On Order:
3.000
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,816 € 8,16 €
0,74 € 18,50 €
0,654 € 65,40 €
0,614 € 153,50 €
0,589 € 294,50 €
0,572 € 572,00 €
Full Reel (Order in multiples of 3000)
0,572 € 1.716,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.