TMUX1111PWR

Texas Instruments
595-TMUX1111PWR
TMUX1111PWR

Mfr.:

Description:
Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
4.9 Ohms
1.08 V
5.5 V
- 40 C
+ 125 C
TMUX1111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Unit Weight: 58,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX111x SPST 4-Channel Precision Switches

Texas Instruments TMUX111x SPST 4-Channel Precision Switches are precision complementary metal-oxide semiconductor (CMOS) devices with four independently selectable 1:1, single-pole, single-throw (SPST) switches. A wide operating supply of 1.08V to 5.5V allows for use in a broad array of applications, from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD.

In Stock: 1.566

Stock:
1.566 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,02 € 3,02 €
2,24 € 22,40 €
2,06 € 51,50 €
1,84 € 184,00 €
1,74 € 435,00 €
1,70 € 850,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 2000)
1,57 € 3.140,00 €
1,54 € 6.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.