TMUX1109RSVR

Texas Instruments
595-TMUX1109RSVR
TMUX1109RSVR

Mfr.:

Description:
Multiplexer Switch ICs 3-pA on-state leakag e current 5-V +/-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1109
Multiplexers
SMD/SMT
UQFN-16
2 Channel
2 x 4:1
1.08 V
5.5 V
2.25 V
2.75 V
4.9 Ohms
20 ns
9 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 2.75 V
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 5.5 V
Unit Weight: 6,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX1109 5V Precision Multiplexers

Texas Instruments TMUX1109 5V Precision Multiplexers offer differential 4:1 or dual 4:1 single-ended channels with a wide operating supply of 1.08V to 5.5V. The TMUX1109 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. All the logic inputs have 1.8 V logic-compatible thresholds. This feature ensures both TTL and CMOS logic compatibility when operating in the valid supply voltage range. Fail-Safe Logic circuitry protects the TMUX1104 from potential damage by allowing voltages on the control pins to be applied before the supply pin. The Texas Instruments TMUX1109 Multiplexers have a low supply current of 5nA, small package options, and can be used in various applications, from medical equipment to industrial systems.

In Stock: 5.596

Stock:
5.596
Can Dispatch Immediately
On Order:
9.000
Expected 12/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,79 € 27,90 €
2,56 € 64,00 €
2,32 € 232,00 €
2,27 € 567,50 €
2,13 € 2.130,00 €
Full Reel (Order in multiples of 3000)
2,00 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.