TMS320F28015PZA

Texas Instruments
595-TMS320F28015PZA
TMS320F28015PZA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 32KB F lash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C28x
1 Core
100 MHz
LQFP-100
32 kB
12 kB
1.8 V
TMS320F28015
C2000
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 635,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320F280x, TMS320C280x & TMS320F2801x DSPs

Texas Instruments TMS320F280x, TMS320C280x, and TMS320F2801x Digital Signal Processors are part of the DSP generation of highly integrated, high-performance solutions for demanding control applications. The TI TMS320F280x, TMS320C280x, and TMS320F2801x DSPs feature a low-power 1.8V core, 3.3V I/O, and high-performance static CMOS technology.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,99 € 9,99 €
7,77 € 77,70 €
7,41 € 185,25 €
6,42 € 577,80 €
6,13 € 1.655,10 €
5,60 € 2.016,00 €
5,06 € 5.464,80 €
2.520 Quote