TMS320F28015NMFA

Texas Instruments
595-TMS320F28015NMFA
TMS320F28015NMFA

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 32 KB fla

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28015
SMD/SMT
LQFP-100
C28x
32 kB
12 kB
32 bit
12 bit
100 MHz
35 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data RAM Type: SARAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320F280x, TMS320C280x & TMS320F2801x DSPs

Texas Instruments TMS320F280x, TMS320C280x, and TMS320F2801x Digital Signal Processors are part of the DSP generation of highly integrated, high-performance solutions for demanding control applications. The TI TMS320F280x, TMS320C280x, and TMS320F2801x DSPs feature a low-power 1.8V core, 3.3V I/O, and high-performance static CMOS technology.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
6,36 € 63,60 €
5,90 € 147,50 €
5,25 € 525,00 €
5,08 € 934,72 €
5,01 € 2.765,52 €
4,95 € 5.464,80 €
2.576 Quote