TMS320C6748EZCED4

Texas Instruments
595-MS320C6748EZCED4
TMS320C6748EZCED4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C674x
1 Core
456 MHz
NFBGA-361
32 kB
128 kB
32 kB
32 kB
1.3 V
TMS320C6748
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit/16 bit/32 bit/64 bit
I/O Voltage: 1.8 V/3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: Serial
Moisture Sensitive: Yes
Processor Series: TMS320
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash, DDR2, MDDR
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 789,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320C6748 Fixed & Floating-Point DSP

Texas Instruments TMS320C6748 Fixed and Floating-Point DSP is a low-power applications processor based on a C674x DSP core. This DSP provides significantly lower power than other members of the TMS320C6000™ platform of DSPs. The device enables original-equipment manufacturers (OEMs) and original design manufacturers (ODMs) to bring to market devices quickly. These devices come with robust operating systems, rich user interfaces, and high processor performance through the maximum flexibility of a fully integrated, mixed-processor solution.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,23 € 26,23 €
21,22 € 212,20 €
19,97 € 499,25 €
18,23 € 1.823,00 €
17,78 € 4.445,00 €