TMP9A00MDCKREP

Texas Instruments
595-TMP9A00MDCKREP
TMP9A00MDCKREP

Mfr.:

Description:
Board Mount Temperature Sensors Enhanced product lo w-power analog temp A 595-TMP9A00MDCKTEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
- 55 C
+ 150 C
SC-70
2.7 V
5.5 V
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 10 Ohms
Series: TMP9A00
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP9A00-EP Analog Out Temperature Sensors

Texas Instruments TMP9A00-EP Low-Power Analog Out Temperature Sensors operate from –55°C to 150°C on a supply voltage of 1.8V to 5.5V with a supply current of 4µA. The TMP9A00-EP offers an operation as low as 1.8V, which is possible for temperatures between 15°C and 150°C. The linear transfer function has a slope of –11.77mV/°C (typical) and an output voltage of 1.8639V (typical) at 0°C. The TMP9A00-EP has a ±2.5°C accuracy from –55°C to 130°C and ±3.5°C from 130°C to 150°C.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,23 € 5,23 €
4,71 € 23,55 €
4,52 € 45,20 €
4,28 € 107,00 €
4,12 € 206,00 €
3,97 € 397,00 €
3,61 € 1.805,00 €
3,51 € 3.510,00 €
Full Reel (Order in multiples of 3000)
3,32 € 9.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,15 €
Min:
1

Similar Product

Texas Instruments TMP9A00MDCKTEP
Texas Instruments
Board Mount Temperature Sensors Enhanced product lo w-power analog temp A 595-TMP9A00MDCKREP