TMP75CIDGKR

Texas Instruments
595-TMP75CIDGKR
TMP75CIDGKR

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V Capable Digital Temp Sensor A 595-T A 595-TMP75CIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 95 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP75C
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP75C/TMP75C-Q1 Temperature Sensors

Texas Instruments TMP75C/TMP75C-Q1 Temperature Sensors are an integrated digital temperature sensor with a 12-bit analog-to-digital converter (ADC). These devices can operate at a 1.8V supply and are pin and register compatible with the NCT75 and ADT75. The TMP75C/TMP75C-Q1 can read temperatures with a resolution of 0.0625°C and are specified over a temperature range of –55°C to +125°C. The TMP75C/TMP75C-Q1 features SMBus and two-wire interface compatibility. This feature allows up to eight devices with the SMBus over temperature alert function on the same bus. The programmable temperature limits and the ALERT pin allow the sensor to operate as a stand-alone thermostat or an over-temperature alarm for power throttling or system shutdown. The Texas Instruments TMP75C-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 9/28/2026
5.000
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,946 € 4,73 €
0,841 € 8,41 €
0,803 € 40,15 €
0,769 € 76,90 €
0,689 € 344,50 €
0,658 € 658,00 €
Full Reel (Order in multiples of 2500)
0,625 € 1.562,50 €
0,604 € 3.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments TMP75CIDGKT
Texas Instruments
Board Mount Temperature Sensors 1.8V Capable Digital Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.