TMP442BDCNR

Texas Instruments
595-TMP442BDCNR
TMP442BDCNR

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor with Aut o Beta Comp A 595-T A 595-TMP442BDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1.25 C to +/- 3 C
- 40 C
+ 125 C
SOT-23-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 90 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP442
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP441/TMP442 Remote Temperature Monitors

Texas Instruments TMP441/TMP 442 Remote Temperature Monitor includes a built-in local temperature sensor. The Texas Instruments TMP441 and TMP442 offer remote accuracy of ± 1ºC for multiple IC manufacturers with no calibration needed. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device.

In Stock: 2.013

Stock:
2.013 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,71 € 8,55 €
1,59 € 15,90 €
1,34 € 67,00 €
1,25 € 125,00 €
1,05 € 525,00 €
0,998 € 998,00 €
0,98 € 1.960,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.