TMP435ADGSR

Texas Instruments
595-TMP435ADGSR
TMP435ADGSR

Mfr.:

Description:
Board Mount Temperature Sensors +/-1DEG. C Remote Lo cal TEMP SENSOR A 5 A 595-TMP435ADGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
MSOP-10
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Output Current: 6 mA
Pd - Power Dissipation: 2.62 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP435
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.491

Stock:
1.491 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
1,20 € 6,00 €
1,08 € 10,80 €
1,03 € 51,50 €
0,989 € 98,90 €
0,894 € 447,00 €
0,845 € 845,00 €
Full Reel (Order in multiples of 2500)
0,803 € 2.007,50 €
0,761 € 3.805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments TMP435ADGST
Texas Instruments
Board Mount Temperature Sensors +/-1DEG. C Remote Local TEMP SENSOR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.