TMP411DAQDDFRQ1

Texas Instruments
595-TMP411DAQDDFRQ1
TMP411DAQDDFRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive remote an d local temperature

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
SOT-23-THIN-8
I2C
1.62 V
5.5 V
Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: TMP411D-Q1
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Remote Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP411/TMP411-Q1 Remote Temperature Sensors

Texas Instruments TMP411/TMP411-Q1 Remote and Local Temperature Sensors are remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature-sensor, diode-connected transistors are typically low-cost, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ±1°C for multiple device manufacturers, with no calibration needed. The Texas Instruments TMP411 two-wire serial interface accepts SMBus write byte, read byte, send byte and receive byte commands to program the alarm thresholds and to read temperature data. The TMP411-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2691 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,765 € 3,83 €
0,681 € 6,81 €
0,65 € 32,50 €
0,622 € 62,20 €
0,564 € 282,00 €
0,543 € 543,00 €
0,512 € 1.024,00 €
Full Reel (Order in multiples of 3000)
0,494 € 1.482,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.