TMP303BDRLR

Texas Instruments
595-TMP303BDRLR
TMP303BDRLR

Mfr.:

Description:
Board Mount Temperature Sensors Low Pwr 1C 1.4V Temp Range Monitor A 595 A 595-TMP303BDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
SOT-5X3
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Window Comparators
Product Type: Board Mount Temperature Sensor ICs
Series: TMP303
Factory Pack Quantity: 4000
Subcategory: Sensors
Type: Temperature Monitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP303 Fixed Trip Point Temperature Switches

Texas Instruments TMP303 Fixed Trip Point Temperature Switches offer design flexibility through an extra small footprint (SOT-563), low power (5µA maximum) and low supply voltage capability (as low as 1.4V). These devices require no additional components for operation and each can function independently of microprocessors or microcontrollers. The trip points are preprogrammed at the factory. The OUT pin is a push-pull, active-high output. When the measured temperature is beyond the trip point range and the Set Output High (SOH) pin is low, the OUT pin is high. The SOH pin is an input pin with an internal pulldown resistor. When the SOH pin is forced high, the OUT pin goes high regardless of the measured temperature.

Temperature Range Monitors: TMP303

Texas Instruments Temperature Range Monitors: TMP303 offers design flexibility through its extra-small footprint (SOT563), low power (5µA max), and low supply voltage capability (as low as 1.4V). The TI TMP303 requires no additional components for operation and can function independently of microprocessors and MCUs. The TI TMP303 is ideal for various applications, including cell phone handsets, portable media players, consumer electronics, servers, power-supply systems, DC-DC modules, and more.

In Stock: 3.940

Stock:
3.940 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,98 € 4,90 €
0,912 € 9,12 €
0,765 € 38,25 €
0,71 € 71,00 €
0,599 € 299,50 €
0,565 € 565,00 €
0,532 € 1.064,00 €
Full Reel (Order in multiples of 4000)
0,513 € 2.052,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments TMP303BDRLT
Texas Instruments
Board Mount Temperature Sensors Low Pwr,1C,1.4V Temp Range Monitor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.