TMP235AQDBZRQ1

Texas Instruments
595-TMP235AQDBZRQ1
TMP235AQDBZRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade +/- 1.5C 2.3V to 5.5V a A 595-TMP235AQDBZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.5 C
- 40 C
+ 125 C
SOT-23-3
2.3 V
5.5 V
Local
No Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 9 uA
Output Current: 500 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP235
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 9,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP23x/TMP23x-Q1 Analog Output Temperature Sensors

Texas Instruments TMP23x/TMP23x-Q1 Precision Analog Output Temperature Sensors provide an output voltage proportional to temperature and increased accuracy, making it ideal for multiple analog temperature-sensing applications. A typical accuracy from 0°C to +70°C of ±0.5°C and ±1°C separates the TMP23x/TMP23x-Q1 sensors from similar pin-compatible devices. The TMP235/TMP235-Q1 device provides a positive slope output of 10 mV/°C over the full –40°C to +150°C temperature range and a supply range from 2.3 V to 5.5 V. The higher gain TMP236/TMP236-Q1 sensor provides a positive slope output of 19.5 mV/°C from –10°C to +125°C and a supply range from 3.1 V to 5.5 V.

In Stock: 5.931

Stock:
5.931
Can Dispatch Immediately
On Order:
9.000
Expected 1/14/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,482 € 2,41 €
0,427 € 4,27 €
0,406 € 20,30 €
0,387 € 38,70 €
0,348 € 174,00 €
0,328 € 328,00 €
0,309 € 618,00 €
Full Reel (Order in multiples of 3000)
0,297 € 891,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.