TMP144YFFT

Texas Instruments
595-TMP144YFFT
TMP144YFFT

Mfr.:

Description:
Board Mount Temperature Sensors Low-power, digital temperature sensor with SMAART Wire™ / UART interface 4-DSBGA -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
DSBGA-4
UART
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 53 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP144
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP144 Digital Temperature Sensors

Texas Instruments TMP144 Digital Temperature Sensors can read temperatures to a resolution of 0.0625°C. The devices have a SMAART wire™/UART interface that supports daisy-chain configurations. The interface also supports multiple device access (MDA) commands that let the master communicate with multiple devices on the bus simultaneously. MDA commands are used as an alternative to sending individual commands to each device on the bus. Up to 16 TMP144 devices can be attached together in parallel and can be easily read by the host computer.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Quantities greater than 673 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,886 € 4,43 €
0,753 € 7,53 €
0,702 € 35,10 €
0,596 € 59,60 €
Full Reel (Order in multiples of 250)
0,596 € 149,00 €
0,558 € 279,00 €
0,533 € 533,00 €
0,513 € 1.026,00 €
0,505 € 2.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Similar Product

Texas Instruments TMP144YFFR
Texas Instruments
Board Mount Temperature Sensors Low-power digital t emperature sensor wi A 595-TMP144YFFT