TMP126EDBVRQ1

Texas Instruments
595-TMP126EDBVRQ1
TMP126EDBVRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive +/-0.3C S PI temperature sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.25 C
- 55 C
+ 175 C
SOT-23-6
SPI
1.62 V
5.5 V
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 77 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP126
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP126-Q1 SPI Temperature Sensor

Texas Instruments TMP126-Q1 SPI Temperature Sensor is a 0.25°C accuracy digital temperature that supports an ambient temperature range of –55°C to 175°C. The TMP126-Q1 features a 14-bit signed temperature resolution (0.03125°C per LSB) while operating over a supply range of 1.62V to 5.5V. With a fast conversion rate, low supply current, and a simple 3-wire SPI compatible interface, the TMP126-Q1 is designed for a wide range of applications.

In Stock: 3.352

Stock:
3.352 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,32 € 2,32 €
2,07 € 10,35 €
1,87 € 18,70 €
1,79 € 89,50 €
1,72 € 172,00 €
1,57 € 785,00 €
1,56 € 1.560,00 €
1,48 € 2.960,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.