TMP114BIYMTR

Texas Instruments
595-TMP114BIYMTR
TMP114BIYMTR

Mfr.:

Description:
Board Mount Temperature Sensors 0.15-mm height 1.2- V capable temperatur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
DSBGA-4
I2C, SMBus
1.08 V
1.98 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 68 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP114
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: High Accuracy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP114 Digital Temperature Sensor

Texas Instruments TMP114 Digital Temperature Sensor is a high accuracy, I2C-compatible digital temperature sensor in an ultra-thin (0.15mm) 4-pin package. The small size and low height of the TMP114 optimizes volume-constrained systems and enables novel placement of the sensor under other surface mount components for fast and accurate temperature measurement.

In Stock: 193

Stock:
193
Can Dispatch Immediately
On Order:
3.000
Expected 10/26/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,34 € 6,70 €
1,20 € 12,00 €
1,14 € 57,00 €
1,10 € 110,00 €
0,955 € 477,50 €
0,92 € 920,00 €
0,869 € 1.738,00 €
Full Reel (Order in multiples of 3000)
0,842 € 2.526,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.