TMP112D0IDPWR

Texas Instruments
595-TMP112D0IDPWR
TMP112D0IDPWR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.5C accurate IC temperature sensor w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
X2SON-5
I2C, Serial, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 10 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP112D
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.

In Stock: 5.980

Stock:
5.980 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,495 € 2,48 €
0,439 € 4,39 €
0,408 € 20,40 €
0,384 € 38,40 €
0,352 € 176,00 €
Full Reel (Order in multiples of 3000)
0,352 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.