TMP112BIDRLR

Texas Instruments
595-TMP112BIDRLR
TMP112BIDRLR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.5C 1.4V to 3.6V digital temperature A 595-TMP112BIDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOT-563-6
I2C
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP112
Factory Pack Quantity: 4000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 27,385 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

TMP112/TMP112D-Q1 Digital Temperature Sensors

Texas Instruments TMP112/TMP112-Q1/TMP112D-Q1 Digital Temperature Sensor is a digital temperature sensor that is ideal for NTC/PTC thermistor replacement, where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The TMP112D-Q1 and TMP112-Q1 devices are AEC-Q100 qualified for automotive applications. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
8.000
Expected 11/9/2026
8.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,963 € 4,82 €
0,858 € 8,58 €
0,82 € 41,00 €
0,784 € 78,40 €
0,704 € 352,00 €
0,658 € 658,00 €
0,632 € 1.264,00 €
Full Reel (Order in multiples of 4000)
0,632 € 2.528,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,81 €
Min:
1

Similar Product

Texas Instruments TMP112BIDRLT
Texas Instruments
Board Mount Temperature Sensors ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.