TMP110D3IDPWR

Texas Instruments
595-TMP110D3IDPWR
TMP110D3IDPWR

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.0C accurate IC temperature sensor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
X2SON-5
I2C
1.14 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Product: Digital Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP110
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Accurate Ultra Small Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP110 I2C-Compatible Digital Temperature Sensors

Texas Instruments TMP110 I2C-Compatible Digital Temperature Sensors come in an ultra-small (0.64mm2) 5-pin package. The small size and height of the package optimize volume-constrained systems, which DSBGA packages can be considered unsuitable. Unlike DSBGA packages of comparable size, the TMP110 provides a 5th pin that can be used as an address or alert pin. This feature provides flexibility for scalability of the number of sensors or monitoring critical thermal events.

In Stock: 3.320

Stock:
3.320 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,293 € 1,47 €
0,272 € 2,72 €
0,23 € 11,50 €
0,213 € 21,30 €
0,185 € 92,50 €
0,176 € 176,00 €
Full Reel (Order in multiples of 3000)
0,176 € 528,00 €