TMP103CYFFR

Texas Instruments
595-TMP103CYFFR
TMP103CYFFR

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temperature Sensor A 595-TMP103C A 595-TMP103CYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
DSBGA-4
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
8 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP103
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 3.107

Stock:
3.107 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,772 € 3,86 €
0,702 € 7,02 €
0,634 € 31,70 €
0,597 € 59,70 €
0,522 € 261,00 €
0,497 € 497,00 €
0,43 € 860,00 €
Full Reel (Order in multiples of 3000)
0,415 € 1.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments TMP103CYFFT
Texas Instruments
Board Mount Temperature Sensors Digital Temperature Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.