TMP102AIDRLR

Texas Instruments
595-TMP102AIDRLR
TMP102AIDRLR

Mfr.:

Description:
Board Mount Temperature Sensors Lo Pwr Dig Temp Sens or A 595-TMP102AIDR A 595-TMP102AIDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
SOT-5X3
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP102
Factory Pack Quantity: 4000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Part # Aliases: HPA00330AIDRLR HPA00330AIDRLRG4
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP102 Digital Temperature Sensor

Texas Instruments TMP102 Low-power, two-wire, serial output temperature sensor with an I2C/SMBus digital interface is ideal for NTC/PTC thermistor replacement where high accuracy is required. The sensor is highly linear and does not require complex calculations or lookup tables to derive the temperature. The Texas Instruments TMP102 is ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29.976
Expected 10/26/2026
36.000
Expected 12/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 520
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,803 € 4,02 €
0,716 € 7,16 €
0,683 € 34,15 €
0,653 € 65,30 €
0,59 € 295,00 €
Full Reel (Order in multiples of 4000)
0,59 € 2.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.