TMDS461PZT

Texas Instruments
595-TMDS461PZT
TMDS461PZT

Mfr.:

Description:
Video Switch ICs 4 to 1 HDMI Switch A 595-TMDS461PZTR A 5 A 595-TMDS461PZTR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Video Switch ICs
Propagation Delay Time: 40 ns
Series: TMDS461
Factory Pack Quantity: 90
Subcategory: Switch ICs
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 386,10 €
4,20 € 1.134,00 €