TMDS171RGZT

Texas Instruments
595-TMDS171RGZT
TMDS171RGZT

Mfr.:

Description:
Display Interface IC TMDS171 A 595-TMDS17 1RGZR A 595-TMDS171 A 595-TMDS171RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
VQFN-48
TMDS171
TMDS Retimer
400 kHz
3.465 V
1.1 V
325 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 3.4 Gb/s
Description/Function: Digital video interface or high definition multimedia interface retimer
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 3.3 V
Product: Display Interfaces
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 114,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDS171 3.4Gbps TMDA Retimer

Texas Instruments TMDS171 3.4Gbps TMDA Retimer is a digital video interface (DVI) or high-definition multimedia interface (HDMI) retimer. The TMDS171 supports four TMDS channels, Audio Return Channel (SPDIF_IN/ARC_OUT), Hot Plug Detect (HPD) and Digital Display Control (DDC) interfaces. The TMDS171 supports signaling rates up to 3.4Gbps to allow for the highest resolutions of 4k2k30p 24 bits per pixel and up to WUXGA 12-bit color depth or 1080p with higher refresh rates. The TMDS171 automatically configures itself as a re-driver at the low data rate (< 1Gbps) or as a re-timer above this data rate.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,27 € 42,70 €
3,94 € 98,50 €
3,59 € 359,00 €
Full Reel (Order in multiples of 250)
3,41 € 852,50 €
3,31 € 1.655,00 €
3,27 € 3.270,00 €
3,23 € 8.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.