TMCS1133B3AQDVGR

Texas Instruments
595-TMCS1133B3AQDVGR
TMCS1133B3AQDVGR

Mfr.:

Description:
Board Mount Current Sensors 80ARMS 1MHz Hall-eff ect current sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
- 20.7 A to 43.3 A
Current Sense
120 ns
5 V
Analog
Brand: Texas Instruments
Height: 2.65 mm
Length: 10.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 1.65 V
Package/Case: SOIC-10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1133
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall Effect Current Sensor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors are galvanically isolated with multiple sensitivity options ranging from 25mV/A to 150mV/A. The output voltage, proportional to the input current, provides superior low drift and linearity at all sensitivity options. These sensors operate from a single 3V to 5.5V power supply and eliminate ratiometry errors. The TMCS1133/TMCS1133-Q1 sensors feature 80ARMS high continuous current capability, robust reinforced isolation, 1MHz signal bandwidth, and 50ns propagation delay. The sensors offer high immunity to external magnetic fields and can sense bi- and unidirectional current ratings. These sensors are used in EV charging, power supplies, industrial AC-DC, and solar energy applications. The TMCS1133 sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package. The TMCS1133-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.188

Stock:
1.188 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,05 € 5,05 €
4,26 € 21,30 €
3,96 € 39,60 €
3,59 € 89,75 €
3,34 € 167,00 €
3,10 € 310,00 €
2,65 € 1.325,00 €
Full Reel (Order in multiples of 2000)
2,65 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.