TMCS1100A3QDRQ1

Texas Instruments
595-TMCS1100A3QDRQ1
TMCS1100A3QDRQ1

Mfr.:

Description:
Board Mount Current Sensors Automotive precisio n isolated current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
11.5 A, 250 mA to 24 A
Current Sense
6.5 us
5 V
Analog
AEC-Q100
Brand: Texas Instruments
Height: 1.75 mm
Length: 5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1100
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Galvanically Isolated Hall-Effect
Width: 3.98 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors are galvanically isolated hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. An integrated electrical shielding enables excellent common-mode rejection and transient immunity.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
5.000
Expected 9/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,57 € 17,85 €
3,31 € 33,10 €
3,01 € 75,25 €
2,80 € 140,00 €
2,60 € 260,00 €
2,21 € 1.105,00 €
2,14 € 2.140,00 €
Full Reel (Order in multiples of 2500)
2,04 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.