TMAG5134H1CDBVR

Texas Instruments
595-TMAG5134H1CDBVR
TMAG5134H1CDBVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-tolerance high-s ensitivity in-plane

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Low Power Hall Effect
2.4 mA
5 mA
0.65 mT to 1.15 mT
0.3 mT to 0.75 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5134
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Push-Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5134 In-Plane Hall-Effect Switches

Texas Instruments TMAG5134 In-Plane Hall-Effect Switches are high-sensitivity, low-power digital switches designed to replace TMR, AMR, and reed switches. These switches feature an integrated magnetic concentrator, enabling higher sensitivity and lower power consumption compared to traditional Hall-effect devices. The TMAG5134 switches offer an integrated magnetic concentrator, an in-plane axis of sensitivity, and operate at a 1.65V to 5.5V power supply voltage range. These switches provide omnipolar and dual-unipolar magnetic pole detection options. Typical applications include door and window sensors, appliances, water meters, gas meters, e-locks, medical devices, tablets, laptops, and the Internet of Things (IoTs).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,497 € 2,49 €
0,462 € 4,62 €
0,39 € 19,50 €
0,361 € 36,10 €
0,305 € 152,50 €
0,288 € 288,00 €
0,27 € 540,00 €
Full Reel (Order in multiples of 3000)
0,259 € 777,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.