TMAG5110C2AQDBVRQ1

Texas Instruments
595-AG5110C2AQDBVRQ1
TMAG5110C2AQDBVRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high-sen sitivity 2D dual-c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
6 mA
110 mA
0.2 mT to 2.6 mT
- 2.6 mT to - 0.2 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
TMAG5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 0 V to 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG511x/TMAG511x-Q1 Dual Hall-Effect Latches

Texas Instruments TMAG511x/TMAG511x-Q1 2-Dimensional Dual Hall-Effect Latches operate from a 2.5V to 38V power supply. Designed for high-speed and high-temperature motor applications, these devices are optimized for applications leveraging rotating magnets. Integrating two sensors and two separate signal chains, the TMAG511x/TMAG511x-Q1 offers two independent digital outputs, giving speed and direction calculation (TMAG5111) or giving directly the digital output of each independent latches (TMAG5110). This high level of integration allows the use of a single TMAG511x/TMAG511x-Q1 device instead of two separate latches.

In Stock: 1.465

Stock:
1.465 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,758 € 3,79 €
0,69 € 6,90 €
0,597 € 29,85 €
0,554 € 55,40 €
0,468 € 234,00 €
0,434 € 434,00 €
0,345 € 690,00 €
Full Reel (Order in multiples of 3000)
0,337 € 1.011,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.