TMAG5110B2AQDBVT

Texas Instruments
595-TMAG5110B2AQDBVT
TMAG5110B2AQDBVT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-sensitivity, 2D, dual-channel, Hall-effect latch 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High Sensitivity Hall Effect Latch
6 mA
10 mA
0.2 mT to 2.6 mT
- 0.2 mT to - 2.6 mT
2.5 V to 38 V
- 40 C
+ 125 C
PCB Board
SOT-23-5
TMAG5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.4 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Quantities greater than 210 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
1,01 € 5,05 €
0,857 € 8,57 €
0,798 € 39,90 €
0,653 € 65,30 €
Full Reel (Order in multiples of 250)
0,653 € 163,25 €
0,644 € 322,00 €
0,621 € 621,00 €
0,603 € 1.206,00 €
0,593 € 2.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,56 €
Min:
1

Similar Product

Texas Instruments TMAG5110B2AQDBVR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors High-sensitivity 2D dual-channel Hall A A 595-TMAG5110B2AQDBVT