TLVM65030VCGR

Texas Instruments
595-TLVM65030VCGR
TLVM65030VCGR

Mfr.:

Description:
Power Management Modules 65V, 3A step-down buck power module with easy-to-use design

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Power Modules
65 V
1 V to 16 V
3 A
300 kHz to 2.2 MHz
Brand: Texas Instruments
Dimensions: 5.2 mm x 5.8 mm
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Factory Pack Quantity: 1500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,63 € 263,00 €
2,49 € 622,50 €
2,42 € 1.210,00 €
2,30 € 2.300,00 €
Full Reel (Order in multiples of 1500)
2,30 € 3.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.