TLV9362QPWRQ1

Texas Instruments
595-TLV9362QPWRQ1
TLV9362QPWRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive dual 40 V 10.6MHz rail-to-ra

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10.6 MHz
25 V/us
400 uV
10 pA
40 V
4.5 V
2.6 mA
60 mA
75 dB
8.5 nV/sqrt Hz
TSSOP-8
SMD/SMT
- 40 C
+ 125 C
TLV9362
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Non Inverting
Ios - Input Offset Current: 10 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0056 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV936x/TLV936x-Q1 40V General-Purpose Op Amps

Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.856

Stock:
2.856 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,886 € 221,50 €
0,846 € 423,00 €
0,844 € 844,00 €
Full Reel (Order in multiples of 3000)
0,844 € 2.532,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.