TLV9162SIRUGR

Texas Instruments
595-TLV9162SIRUGR
TLV9162SIRUGR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 16V 11MHz ra il -to-rail input and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
11 MHz
33 V/us
210 uV
16 V
2.7 V
73 mA
75 dB
6.8 nV/sqrt Hz
X2QFN-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9162
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 55 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 126 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV916x/TLX916x-Q1 16V General Purpose Op Amps

Texas Instruments TLV916x/TLX916x-Q1 16V General-Purpose Operational Amplifiers (Op Amps) offer exceptional DC precision and AC performance. These devices also include rail-to-rail input/output, low offset (±210µV, typical), low-offset drift (±0.25µV/°C, typ.), and low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz at 10kHz). Features such as differential and common-mode input voltage range to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs) make the TLV916x a flexible, robust, and high-performance op amp for industrial applications. The Texas Instruments TLV9161 is a single op amp, the TLV9162/TLV9162-Q1 is a dual op amp, and the TLV9164 is a quad op amp. The TLV9162-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.596

Stock:
2.596 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,65 € 16,50 €
1,51 € 37,75 €
1,35 € 135,00 €
1,28 € 320,00 €
1,24 € 620,00 €
1,19 € 1.190,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
1,12 € 6.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.