TLV9062IDDFR

Texas Instruments
595-TLV9062IDDFR
TLV9062IDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
TLV9062
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 103 dB
en - Input Voltage Noise Density: 16 nV/sqrt Hz
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 500 fA
In - Input Noise Current Density: 23 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 fA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 538 uA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-8
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 6.5 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
THD plus Noise: 0.0008 %
Vos - Input Offset Voltage: 2 mV
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV906x/TLV906x-Q1 Low Voltage Op Amps

Texas Instruments TLV906x/TLV906x-Q1 Low Voltage Operational Amplifiers (Op Amps) come with rail-to-rail input and output-swing capabilities. These devices are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and a high capacitive load drive are required. Although the capacitive load drive of the TLV906x is 100pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the OPAx316 and TLVx316 devices. The TLV906x/TLV906x-Q1 family helps simplify system design because the family is unity-gain stable, integrates the RFI and EMI rejection filter, and provides no phase reversal in overdrive conditions. The Texas Instruments TLV906x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 293

Stock:
293
Can Dispatch Immediately
On Order:
12.000
Expected 8/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,648 € 6,48 €
0,585 € 14,63 €
0,516 € 51,60 €
0,482 € 120,50 €
0,463 € 231,50 €
0,451 € 451,00 €
Full Reel (Order in multiples of 3000)
0,426 € 1.278,00 €
0,415 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.