TLV9041DDBVR

Texas Instruments
595-TLV9041DDBVR
TLV9041DDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 3.5 M Hz ultra-low 1.2-V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3.1 MHz
1.5 V/us
500 uV
3 pA
80 dB
55 nV/sqrt Hz
SOT-23-5
SMD/SMT
- 40 C
+ 125 C
TLV9041D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 2.5 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.02 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV904xD Operational Amplifiers

Texas Instruments TLV904xD Operational Amplifiers (Op-Amps) are low-power, rail-to-rail input and output op-amps designed for high-gain, battery-powered applications. These Op-Amps employ a decompensated architecture supporting operation from ultra‑low 1.2V supplies to 5.5V rails, optimized for applications requiring noise gains of 10V/V or higher. The TLV904xD Op-Amps are among the few amplifiers capable of operating at supply levels as low as 1.2V, making them ideal for 1.5V coin‑cell designs. These devices operate over an extended temperature range of -40°C to 125°C. The TLV904xD Op-Amps are ideal for portable electronics, flow transmitters, smoke detectors, active filters, audio microphone preamplifiers, low-side current sensing, temperature transmitters, pressure transmitters, motion detectors, and pulse oximeters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 8/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,477 € 4,77 €
0,428 € 10,70 €
0,373 € 37,30 €
0,347 € 86,75 €
0,338 € 169,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.