TLV8542DR

Texas Instruments
595-TLV8542DR
TLV8542DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 3.6-V 8-kHz ult ra-low quiescent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
3.5 mV/us
3.1 mV
100 fA
3.6 V
1.7 V
500 nA
30 mA
80 dB
264 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8542
Reel
Cut Tape
MouseReel
Amplifier Type: NanoPower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 108,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV854x Ultra-Low-Power Operational Amplifiers

Texas Instruments TLV854x Ultra-Low-Power Operational Amplifiers (Op Amps) are for cost-optimized sensing applications in wireless and low-power wired equipment. These devices minimize power consumption in equipment such as motion-detecting security systems (like microwave and PIR motion sensing) where operational battery life is critical. The Texas Instruments TLV854x also has a carefully designed CMOS input stage, enabling very low femto-ampere bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications. Examples of these include transimpedance amplifier (TIA) configurations with megaohm feedback resistors and high-source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources such as mobile phones, WiFi, radio transmitters, and tab readers.

In Stock: 5.854

Stock:
5.854 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,756 € 7,56 €
0,684 € 17,10 €
0,605 € 60,50 €
0,567 € 141,75 €
0,544 € 272,00 €
0,526 € 526,00 €
Full Reel (Order in multiples of 2500)
0,502 € 1.255,00 €
0,484 € 2.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.