TLV841SADL41YBHR

Texas Instruments
595-TLV841SADL41YBHR
TLV841SADL41YBHR

Mfr.:

Description:
Supervisory Circuits Ultra-low-voltage na nopower supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
BGA-4
Active Low, Open Drain
Manual Reset
5.5 V
- 40 C
+ 125 C
TLV841
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV841 Nanopower Supervisor

Texas Instruments TLV841 Nanopower Supervisor is a precision voltage supervisor with ±0.5% threshold accuracy in an ultra-small DSBGA package. The TLV841 offers three pinout variants (S, M, C) to provide many unique options in its class's smaller than total solution size. Built-in hysteresis, along with fixed or programmable (TLV841C) reset delay, prevent false reset signals when monitoring a voltage rail or push-button signals. On active-low outputs of TLV841S, increasing the voltage threshold hysteresis can be achieved by adding an external resistor between the SENSE and RESET pins. TLV841, with its precision performance, low power consumption, and small compact form factor, offers an ideal solution for a wide range of battery-powered applications such as personal and consumer products.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,603 € 6,03 €
0,543 € 13,58 €
0,477 € 47,70 €
0,446 € 111,50 €
0,427 € 213,50 €
0,414 € 414,00 €
Full Reel (Order in multiples of 3000)
0,395 € 1.185,00 €
0,384 € 2.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.