TLV840MADL08DBVR

Texas Instruments
595-TLV840MADL08DBVR
TLV840MADL08DBVR

Mfr.:

Description:
Supervisory Circuits Low-voltage supervis or with adjustable-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
800 mV
Open Drain
No Watchdog
No Backup
40 us
6 V
- 40 C
+ 125 C
0.5 %
TLV840
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV840EVM
Operating Supply Current: 120 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV840/TLV840-Q1 Supervisors (Reset ICs)

Texas Instruments TLV840/TLV840-Q1 Low-Voltage Supervisors (Reset ICs) can operate at high voltage levels while maintaining a very low quiescent current across the whole VDD and temperature range. TLV840/TLV840-Q1 offers a great combination of low power consumption, high accuracy, and low propagation delay (tp_HL = 30µs typical).

In Stock: 5.115

Stock:
5.115 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,319 € 3,19 €
0,286 € 7,15 €
0,249 € 24,90 €
0,23 € 57,50 €
0,22 € 110,00 €
0,211 € 211,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
0,19 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.