TLV803EA30DPWR

Texas Instruments
595-TLV803EA30DPWR
TLV803EA30DPWR

Mfr.:

Description:
Supervisory Circuits Low-power voltage su pervisor (reset IC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
X2SON-5
3.08 V
Active Low, Open Drain
Manual Reset
No Watchdog
6 V
- 40 C
+ 125 C
0.5 %
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 12/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,542 € 5,42 €
0,486 € 12,15 €
0,424 € 42,40 €
0,395 € 98,75 €
0,377 € 188,50 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,347 € 1.041,00 €
0,338 € 2.028,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.