TLV803EA17DPWR

Texas Instruments
595-TLV803EA17DPWR
TLV803EA17DPWR

Mfr.:

Description:
Supervisory Circuits Low-power voltage su pervisor (reset IC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
X2SON-5
1.7 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
0.5 %
TLV803E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV80xE/TLV81xE Low Power Voltage Supervisors

Texas Instruments TLV80xE/TLV81xE Low Power Voltage Supervisors are enhanced alternatives to the TLV803, TLV853, TLV809, LM809, TPS3809, and TLV810. These devices offer lower supply current for battery-powered applications, higher accuracy, wider temperature range, and lower power-on-reset (VPOR) for increased system reliability. The Texas Instruments TLV80xE/TLV81xE are low IQ (250nA typical, 1µA max) voltage supervisory circuits (reset ICs) that monitor VDD voltage level. These devices initiate a reset signal whenever supply voltage VDD drops below the factory programmed falling threshold voltage, VIT–. The reset output remains low for a fixed reset time delay tD after the VDD voltage rises above the rising voltage threshold (VIT+), which is equivalent to the falling threshold voltage (VIT-) plus hysteresis (VHYS).

In Stock: 2.635

Stock:
2.635 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,527 € 5,27 €
0,475 € 11,88 €
0,417 € 41,70 €
0,39 € 97,50 €
0,373 € 186,50 €
0,359 € 359,00 €
Full Reel (Order in multiples of 3000)
0,337 € 1.011,00 €
0,329 € 1.974,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.