TLV77718PDBVR

Texas Instruments
595-TLV77718PDBVR
TLV77718PDBVR

Mfr.:

Description:
LDO Voltage Regulators 1A small-size high-P SRR low-dropout (LD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
1 A
1 Output
Positive
98 uA
1.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.03 V
Line Regulation: 0.01 %/V
Load Regulation: 85 uV/mA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.75 %
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV777 Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV777 Low-Dropout (LDO) Linear Regulators source 1A of output current. This LDO is designed to provide a high-PSRR voltage source. This device also provides load and line transient performance that meets the requirements of a variety of circuits. The TLV777 is flexible enough for use in multiple applications due to its 1.5V to 5.5V input voltage range and 0.6V to 3.3V output voltage range.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,114 € 1,14 €
0,101 € 2,53 €
0,086 € 8,60 €
0,078 € 19,50 €
0,074 € 37,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,071 € 213,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.