TLV76601QWDRBRQ1

Texas Instruments
595-TLV76601QWDRBRQ1
TLV76601QWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive adjustab le- and fixed-output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
800 mV to 14.6 V
500 mA
1 Output
Positive
50 uA
2.5 V
16 V
70 dB
Adjustable
- 40 C
+ 125 C
750 mV
TLV766
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 750 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 14.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive LDO Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV766-Q1 500mA Low Dropout Linear Regulators

Texas Instruments TLV766-Q1 500mA Low Dropout (LDO) Linear Regulators are a wide input linear voltage regulator that supports an input voltage range from 2.5V to 16V and up to 500mA of load current. The output range is from 0.8V to 12V or up to 14.6V with the adjustable version. The wide input voltage range makes the device a good choice for operating from transformer secondary windings and regulated rails such as 10V or 12V. Additionally, the wide output voltage range allows the device to generate the bias voltage for silicon carbide (SiC) gate drivers and microphones, as well as power microcontrollers (MCUs) and processors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.473
Expected 10/9/2026
21.000
Expected 11/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,751 € 7,51 €
0,679 € 16,98 €
0,60 € 60,00 €
0,563 € 140,75 €
0,54 € 270,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 3000)
0,49 € 1.470,00 €
0,48 € 2.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1